
CMOS 2-input XOR gate, operating from 4.5V to 5.5V with a typical 5V supply. Features a 28ns propagation delay and 19ns turn-on delay. Supports -2mA high-level output current and 2mA low-level output current. This surface mount logic IC operates between -40°C and 85°C, with a quiescent current of 1uA. Packaged in tape and reel, this RoHS compliant component is lead-free.
Onsemi NC7ST86L6X technical specifications.
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST86L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
