
CMOS 2-input XOR gate, part of the 7ST series, operates with a supply voltage range of 4.5V to 5.5V, nominal 5V. This surface mount integrated circuit features a SOT-23 package, measuring 3mm in length, 1.7mm in width, and 1.25mm in height. It offers a propagation delay of 19ns and a turn-on delay time of 29ns, with output currents of 2mA (low) and -2mA (high). The device is RoHS compliant and lead-free.
Onsemi NC7ST86M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.25mm |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST86M5X to view detailed technical specifications.
No datasheet is available for this part.
