
CMOS 2-input XOR gate IC, featuring a single gate with two inputs and one output. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and exhibits a quiescent current of 1µA. Propagation delay is 28ns, with a turn-on delay time of 33ns. Designed for surface mount applications in an SC package, this lead-free and RoHS compliant component is supplied on a 250-piece tape and reel.
Onsemi NC7ST86P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST86P5 to view detailed technical specifications.
No datasheet is available for this part.
