
CMOS 2-input XOR gate, operating from 4.5V to 5.5V with a nominal supply voltage of 5V. Features a 28ns propagation delay and 19ns turn-on delay time. This single-circuit, surface-mount device offers 2mA high and low level output current, with a quiescent current of 1uA. Designed for reliable operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Onsemi NC7ST86P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 28ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7ST |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7ST86P5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
