
CMOS 2-input NAND gate, part of a ULP-A series, offering 24mA high and low level output current. Operates with a supply voltage range of 900mV to 3.6V, featuring a 2.3ns propagation delay and 900nA quiescent current. Designed for surface mount applications with a temperature range of -40°C to 85°C. Packaged in tape and reel, this single-circuit component is RoHS compliant.
Onsemi NC7SV00FHX technical specifications.
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV00FHX to view detailed technical specifications.
No datasheet is available for this part.