
CMOS 2-input NAND gate IC, operating from 0.9V to 3.6V supply. Features a single gate with 2 inputs and 1 output, offering a propagation delay of 2.3ns. Surface mountable in an SC package, this component boasts low quiescent current of 900nA and output drive capabilities of +/-24mA. Designed for high-speed applications with a turn-on delay of 5.3ns, it operates across a wide temperature range of -40°C to 85°C.
Onsemi NC7SV00P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV00P5X to view detailed technical specifications.
No datasheet is available for this part.
