
CMOS 2-input NOR gate, a single circuit with one gate and one element, offering a 3.3ns propagation delay. Features a minimum supply voltage of 900mV and a maximum of 3.6V, with a quiescent current of 900nA. This surface mount component has a low profile with dimensions of 1.45mm length, 1mm width, and 0.5mm height. It supports high level output current of -24mA and low level output current of 24mA, operating within a temperature range of -40°C to 85°C. Packaged on tape and reel, this RoHS compliant and lead-free device is ideal for compact electronic designs.
Onsemi NC7SV02L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV02L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
