
CMOS 2-input NOR gate, part of the 7SV series, offers a single circuit with one gate and two input lines. This surface mountable component operates within a 0.9V to 3.6V supply voltage range, featuring a propagation delay of 3.3ns and a turn-on delay time of 5.3ns. With a high level output current of -24mA and a low level output current of 24mA, it maintains a quiescent current of 900nA. Packaged in a SC case, this lead-free and RoHS compliant device is supplied on a 3000-piece tape and reel.
Onsemi NC7SV02P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV02P5X to view detailed technical specifications.
No datasheet is available for this part.
