
CMOS logic inverter with a single circuit, single gate, and single input. Features a propagation delay of 2.3ns and a turn-on delay time of 5.2ns. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering high-level output current of -24mA and low-level output current of 24mA. This surface mount component has a quiescent current of 900nA and is lead-free and RoHS compliant. Packaged in tape and reel with 5000 units per reel.
Onsemi NC7SV04L6X technical specifications.
| Height | 0.55mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV04L6X to view detailed technical specifications.
No datasheet is available for this part.
