
CMOS logic inverter IC featuring a single gate with one input and one output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Delivers 24mA high-level and low-level output current. Surface mountable in an SC package, measuring 2mm in length, 1.25mm in width, and 1mm in height. Offers a propagation delay of 13.9ns and a turn-on delay time of 5.2ns, with a quiescent current of 900nA. This RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi NC7SV04P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.9ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV04P5X to view detailed technical specifications.
No datasheet is available for this part.
