CMOS logic inverter with an open-drain output, featuring a single channel and one gate. Operates from a 0.9V to 3.6V supply voltage, with a propagation delay of 3.3ns. Offers a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 900nA. This surface mount component is RoHS compliant and lead-free, packaged in a 5000-piece tape and reel.
Onsemi NC7SV05L6X technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 18.6ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV05L6X to view detailed technical specifications.
No datasheet is available for this part.
