CMOS 2-input AND gate, featuring a single circuit with one gate and two inputs. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, delivering an output current of 24mA at a 3.6V output voltage. Offers a propagation delay of 2.3ns and a low quiescent current of 900nA. Designed for surface mount applications, this component is packaged in a 5000-piece tape and reel. Operating temperature range spans from -40°C to 85°C.
Onsemi NC7SV08FHX technical specifications.
| High Level Output Current | 24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Output Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV08FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.