
CMOS 2-input AND gate, a single circuit with one gate, operates from 0.9V to 3.6V supply voltage. Features include 2.3ns propagation delay, 5.3ns turn-on delay, and 900nA quiescent current. Surface mountable in a 1mm x 1.45mm x 0.5mm package, it offers 24mA high and low level output current. This lead-free, RoHS compliant component is designed for demanding applications.
Onsemi NC7SV08L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV08L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
