CMOS buffer with 3-STATE output, designed for single-bit logic functions. Features a 1ns propagation delay, 900mV to 3.6V supply voltage range, and operates from -40°C to 85°C. This surface mount component offers 24mA high and low level output current, with a quiescent current of 900nA. Packaging is tape and reel.
Onsemi NC7SV125L6X technical specifications.
| Height | 0.55mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting, Inverting |
| Propagation Delay | 2.6ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV125L6X to view detailed technical specifications.
No datasheet is available for this part.