
1-channel, non-inverting buffer/line driver featuring 3-state CMOS output. This integrated circuit operates with a supply voltage range of 0.9V to 3.6V, delivering 24mA high-level and low-level output current. Designed for surface mount applications, it is packaged in a compact 5-pin SC-70 (2mm x 1.25mm x 1mm) on tape and reel. With a propagation delay of 16.4ns and a quiescent current of 900nA, this RoHS compliant component offers efficient signal buffering.
Onsemi NC7SV126P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.4ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.6ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV126P5X to view detailed technical specifications.
No datasheet is available for this part.
