
Single-element CMOS Schmitt trigger inverter, featuring a 1-input, 1-gate configuration. Operates with a supply voltage range of 0.9V to 3.6V, offering a nominal 3.6V. Delivers 24mA output current (high and low) with a quiescent current of 900nA. Surface mountable in a 5-pin SC-70 package (2mm L x 1.25mm W x 0.9mm H). Propagation delay is 14.9ns, with a turn-on delay of 6.2ns. RoHS compliant and lead-free, suitable for operation between -40°C and 85°C.
Onsemi NC7SV14P5X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.9ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV14P5X to view detailed technical specifications.
No datasheet is available for this part.
