
2-input non-inverting multiplexer, a single-supply logic IC featuring a 2:1 multiplexer function. This surface-mount component operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering high-level and low-level output currents of 24mA. Its compact dimensions (1.45mm length, 1mm width, 0.45mm height) and lead-free, RoHS-compliant construction make it suitable for space-constrained applications. Packaged in a 5000-piece tape and reel, it supports a wide operating temperature range from -40°C to 85°C.
Onsemi NC7SV157L6X technical specifications.
| Height | 0.45mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7SV |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV157L6X to view detailed technical specifications.
No datasheet is available for this part.
