
Single-supply CMOS multiplexer, 1-element, 2-input, 1-output logic IC. Features a 6-pin SC-70 surface mount package with dimensions of 2mm (L) x 1.25mm (W) x 0.9mm (H). Operates with a supply voltage range of 0.9V to 3.6V, offering a high/low output current of 24mA. This RoHS compliant component is supplied on tape and reel.
Onsemi NC7SV157P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| Throw Configuration | DPST |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV157P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
