
Single-supply, 2-input, 1-output multiplexer IC designed for surface mount applications. Features a 3.4ns propagation delay and operates across a wide temperature range of -40°C to 85°C. Supports a supply voltage from 900mV to 3.6V with a high and low level output current of 24mA. Packaged in tape and reel with 3000 units per package.
Onsemi NC7SV158P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7SV |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.028g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NC7SV158P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
