
Single buffer IC featuring Schmitt trigger input and push-pull output. Operates with a supply voltage range of 0.9V to 3.6V, offering 24mA high and low level output current. CMOS technology ensures low quiescent current of 900nA. Surface mount package with a propagation delay of 3.3ns. Suitable for operation between -40°C and 85°C.
Onsemi NC7SV17L6X technical specifications.
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 14.9ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV17L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
