
CMOS Schmitt Trigger Buffer, 1-Channel, Non-Inverting, 1-Bit. Features a Schmitt Trigger input for enhanced noise immunity and a propagation delay of 14.9ns. Operates with a supply voltage range of 0.9V to 3.6V, offering a low quiescent current of 900nA. Housed in a compact 5-Pin SC-70 surface mount package (1mm height, 1.25mm width, 2mm length). Supports output currents of ±24mA and operates across a temperature range of -40°C to 85°C.
Onsemi NC7SV17P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.9ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV17P5X to view detailed technical specifications.
No datasheet is available for this part.
