
CMOS 1-of-2 decoder/demultiplexer with a single input and two outputs. Features a 900mV minimum supply voltage and a 3.6V maximum supply voltage, operating from -40°C to 85°C. Offers 24mA high and low level output current with a propagation delay of 18.8ns. This surface mount component is supplied on tape and reel, with a quiescent current of 900nA and is lead-free and RoHS compliant.
Onsemi NC7SV19L6X technical specifications.
| Package/Case | TO-2 |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.8ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Series | 7SV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV19L6X to view detailed technical specifications.
No datasheet is available for this part.
