
CMOS 1-of-2 decoder/demultiplexer with a single input and two outputs. Features a 1.25mm width, 2mm length, and 0.9mm height in an SC package for surface mounting. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering a quiescent current of 900nA. Delivers a high-level output current of -24mA and a low-level output current of 24mA, with a propagation delay of 18.8ns. This lead-free, RoHS-compliant component is designed for a temperature range of -40°C to 85°C.
Onsemi NC7SV19P6X technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.8ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPST |
| Turn-On Delay Time | 18.8ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV19P6X to view detailed technical specifications.
No datasheet is available for this part.
