
CMOS 2-input OR Gate IC, part of the 7SV series, operates with a minimum supply voltage of 900mV and a maximum of 3.6V. This single-circuit logic gate features two inputs and one output, delivering a typical output current of 24mA. It boasts a propagation delay of 3.3ns and a quiescent current of 900nA, with a maximum operating temperature of 85°C. Packaged in SC for surface mounting, this lead-free, RoHS-compliant component is supplied on a 3000-piece tape and reel.
Onsemi NC7SV32P5X technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.2ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV32P5X to view detailed technical specifications.
No datasheet is available for this part.
