
CMOS logic IC featuring a single, multi-function 2-input gate with Schmitt trigger input. This surface mount component operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering a typical propagation delay of 9.1ns. It supports output currents of 24mA (high and low) and a quiescent current of 900nA, with a temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant device is designed for efficient, low-power applications.
Onsemi NC7SV57P6X technical specifications.
| Package/Case | SC |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 24mA |
| Packaging | Tape and Reel |
| Propagation Delay | 9.1ns |
| Quiescent Current | 900nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Technology | CMOS |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV57P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
