
Onsemi NC7SV58FHX technical specifications.
| High Level Output Current | 24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SV |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV58FHX to view detailed technical specifications.
No datasheet is available for this part.
