
CMOS universal configurable 2-input logic gate with Schmitt trigger inputs. Features a 3.6V maximum supply voltage and a 900mV minimum supply voltage, operating from -40°C to 85°C. Delivers 24mA high-level and low-level output current with a 9.1ns propagation delay. Surface mount device packaged on a 5000-piece tape and reel. Lead-free and RoHS compliant.
Onsemi NC7SV58L6X technical specifications.
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.1ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SV |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV58L6X to view detailed technical specifications.
No datasheet is available for this part.
