Onsemi NC7SV58L6X_F113 technical specifications.
| High Level Output Current | 24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Schmitt Trigger Input | Yes |
| Series | 7SV |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV58L6X_F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
