
CMOS universal configurable 2-input logic gate with Schmitt trigger inputs. Features a 3.6V maximum supply voltage and 900mV minimum supply voltage, operating from -40°C to 85°C. Offers 24mA high and low level output current with a 9.1ns propagation delay. Surface mountable in an SC package, this component is lead-free, RoHS compliant, and supplied in a 3000-piece tape and reel.
Onsemi NC7SV58P6X technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Nominal Supply Current | 900nA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.1ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 7SV |
| Technology | CMOS |
| Weight | 0.028g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV58P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
