
CMOS D-Type Flip-Flop, single-bit, positive edge-triggered, featuring preset and clear functions. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, supporting frequencies up to 50MHz. Offers a propagation delay of 4.5ns and a turn-on delay time of 13ns. Designed for surface mount with a compact 1.6mm x 1.6mm x 0.55mm footprint, packaged on a 5000-piece tape and reel. This lead-free, RoHS-compliant component provides ±24mA high/low level output current and operates across a temperature range of -40°C to 85°C.
Onsemi NC7SV74L8X technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| Height | 0.55mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV74L8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
