Onsemi NC7SV74L8X_F113 technical specifications.
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV74L8X_F113 to view detailed technical specifications.
No datasheet is available for this part.