
Ultra-low power CMOS 2-input exclusive-OR gate, featuring a single circuit with one gate and one output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering a propagation delay of 3.3ns and a turn-on delay time of 6.8ns. This surface mount component has a quiescent current of 900nA, with high and low level output currents of -24mA and 24mA respectively. Packaged in tape and reel for 5000 units, it measures 1.45mm in length, 1mm in width, and 0.5mm in height, with a weight of 0.018g. Lead-free and RoHS compliant, it functions within an operating temperature range of -40°C to 85°C.
Onsemi NC7SV86L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SV |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.018g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SV86L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
