
The NC7SVL04FHX is a single CMOS buffer/inverter from Onsemi, operating between -40°C and 85°C. It can handle a maximum supply voltage of 3.6V and a minimum of 900mV, with a propagation delay of 3.5ns. The device has a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 900nA.
Onsemi NC7SVL04FHX technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7SVL |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NC7SVL04FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
