
CMOS logic inverter IC, featuring a single circuit with one input and one output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, offering a propagation delay of 3.5ns. This surface mount component has a low quiescent current of 900nA and supports output currents of 24mA (low) and -24mA (high). Encased in an SC package with dimensions of 1mm height, 2mm length, and 1.2mm width, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi NC7SVL04P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -24mA |
| Length | 2mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SVL |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 23g |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SVL04P5X to view detailed technical specifications.
No datasheet is available for this part.
