
CMOS Two-Input AND Gate, a single-circuit logic IC designed for surface mount applications. Features include a 3.6V maximum supply voltage, 900mV minimum supply voltage, and a propagation delay of 3.5ns. This component offers 24mA high and low level output current, with a low quiescent current of 900nA. Packaged in a compact SC case (1mm height, 2mm length, 1.25mm width), it operates across a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi NC7SVL08P5X technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SVL |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SVL08P5X to view detailed technical specifications.
No datasheet is available for this part.
