
CMOS Two-Input OR Gate, a single-circuit logic IC designed for surface mount applications. This component operates within a supply voltage range of 900mV to 3.6V, featuring a propagation delay of 3.5ns and a turn-on delay time of 6ns. It offers a high level output current of -24mA and a low level output current of 24mA, with a quiescent current of 900nA. Packaged in a compact SC case measuring 1mm x 1mm x 0.55mm, this RoHS compliant device is supplied on a 5000-piece tape and reel.
Onsemi NC7SVL32FHX technical specifications.
| Package/Case | SC |
| Height | 0.55mm |
| High Level Output Current | -24mA |
| Length | 1mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SVL |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.02g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SVL32FHX to view detailed technical specifications.
No datasheet is available for this part.
