
CMOS two-input OR gate, operating from 0.9V to 3.6V, featuring a 3.5ns propagation delay. Delivers ±24mA output current and a low 900nA quiescent current. Designed for surface mount applications with a single circuit and two input lines. Packaged in a 5000-piece tape and reel, this RoHS compliant component operates between -40°C and 85°C.
Onsemi NC7SVL32L6X technical specifications.
| High Level Output Current | -24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.5ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SVL |
| Technology | CMOS |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SVL32L6X to view detailed technical specifications.
No datasheet is available for this part.
