
The NC7SZ00FHX is a surface mount NAND gate logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The IC has a high level output current of 32mA and a low level output current of 32mA. It is RoHS compliant and has a quiescent current of 2uA. The NC7SZ00FHX is packaged in a MICROPAK2-6 package and is available in quantities of 5000 per reel.
Onsemi NC7SZ00FHX technical specifications.
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
