Onsemi NC7SZ00L6X_F113 technical specifications.
| Logic Function | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NC7SZ00 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00L6X_F113 to view detailed technical specifications.
No datasheet is available for this part.