
This CMOS logic IC features a single 2-input NAND gate, operating from a 1.65V to 5.5V supply. The surface-mount device is housed in a 5-pin SOT-23 package with gull-wing terminals, measuring 3mm x 1.7mm x 1.3mm. It offers a typical propagation delay of 10ns and supports output currents of up to 32mA. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS-compliant component is supplied on tape and reel.
Onsemi NC7SZ00M5X technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| High Level Output Current | -32mA |
| JESD-30 Code | R-PDSO-G5 |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 5.2ns |
| Weight | 0.03g |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00M5X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
