
CMOS 2-input NAND gate, part of the 7SZ series, offers a propagation delay of 4.3ns. This surface mount integrated circuit operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, featuring a low quiescent current of 2uA. It supports a high level output current of -32mA and a low level output current of 32mA. The component is housed in an SC package with dimensions of 1mm height, 2mm length, and 1.25mm width, and is supplied on a 250-piece tape and reel.
Onsemi NC7SZ00P5 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 2mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 10.2ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ00P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
