
The NC7SZ02FHX is a 2-input NOR gate with a high level output current of 32mA and a low level output current of 32mA. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V, with a maximum power dissipation of 120mW. This surface mount device has a propagation delay of 4.3ns and a quiescent current of 2uA. It is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C.
Onsemi NC7SZ02FHX technical specifications.
| High Level Output Current | 32mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ02FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
