
CMOS 2-input NOR gate IC, featuring a single circuit with one gate and one output. Operates with a minimum supply voltage of 1.65V and a maximum of 5.5V, offering a propagation delay of 4.3ns. Supports high level output current of -32mA and low level output current of 32mA, with a quiescent current of 2uA. Packaged in tape and reel for surface mounting, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi NC7SZ02L6X technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ02L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
