
CMOS 2-input NOR gate IC, featuring a single circuit with one gate and two inputs. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4.3ns and a turn-on delay time of 12ns. Provides a high level output current of -32mA and a low level output current of 32mA. Packaged in SOT-23 for surface mounting, this RoHS compliant component has a quiescent current of 2uA and a maximum operating temperature of 85°C.
Onsemi NC7SZ02M5 technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ02M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
