
CMOS 2-input NOR gate IC featuring a single circuit with one gate and one output. Operates from 1.65V to 5.5V supply voltage with a propagation delay of 12ns. Offers high-level output current of -32mA and low-level output current of 32mA. Surface mountable in a compact SC package (1mm height, 2mm length, 1.25mm width). RoHS compliant and lead-free.
Onsemi NC7SZ02P5 technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| Weight | 23g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ02P5 to view detailed technical specifications.
No datasheet is available for this part.
