
CMOS logic inverter with a single gate and one input. Features a 1.65V to 5.5V supply voltage range, 3.6V nominal supply, and 12ns propagation delay. Offers 32mA high and low level output current, with a quiescent current of 2uA. This surface mount component operates from -40°C to 85°C and is lead-free and RoHS compliant. Packaged in tape and reel with 5000 units per package.
Onsemi NC7SZ04L6X technical specifications.
| Height | 0.5mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 7SZ |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ04L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
