
CMOS logic inverter IC featuring a single gate with one input and one output. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 4.3ns. Supports output currents of up to 32mA, with low quiescent current of 2uA. Packaged in SC for surface mount applications, this RoHS compliant component is designed for operation between -40°C and 85°C.
Onsemi NC7SZ04P5 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 12ns |
| Weight | 23g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ04P5 to view detailed technical specifications.
No datasheet is available for this part.
