Onsemi NC7SZ05FHX technical specifications.
| Logic Function | Inverter, Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Weight | 0.02g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ05FHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
