
CMOS logic inverter with a single-ended input and open-drain output. Features one gate with one input and one output, operating from a 1.65V to 5.5V supply. Offers a 4.3ns propagation delay and 32mA low-level output current. This lead-free, RoHS-compliant component is surface-mount packaged in a 5000-piece tape and reel.
Onsemi NC7SZ05L6X technical specifications.
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Turn-On Delay Time | 13.4ns |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ05L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
