
CMOS logic inverter with an open-drain output, featuring a single channel and a 1.65V to 5.5V supply voltage range. This surface-mount component offers a 32mA output current and a 4.3ns propagation delay. Operating across a -40°C to 85°C temperature range, it is RoHS compliant and packaged in SOT-23 for tape and reel distribution.
Onsemi NC7SZ05M5 technical specifications.
| Package/Case | SOT-23 |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7SZ |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.4ns |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SZ05M5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
